Low

LT1769IFE#PBF - 

Battery Charger for 10 Cells of Li-Ion, NiCd, NiMH battery, 7V input, 20V / 2A charge, TSSOP-20

LT1769IFE#PBF - Battery Charger for 10 Cells of Li-Ion, NiCd, NiMH battery, 7V input, 20V / 2A charge, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1769IFE#PBF
Order Code:
2295365
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1769IFE#PBF is a current mode PWM Battery Charger provides efficient solution to fast charge modern rechargeable batteries including Li-ion, nickel-metal hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 2A DC current (3A peak current). Charge current can be programmed by resistors or a DAC to within 5%. With 0.5% reference voltage accuracy, the LT1769 meets the critical constant-voltage charging requirement for Li-ion cells. A third control loop is provided to regulate the current drawn from the input AC adapter. This allows simultaneous operation of the equipment and battery charging without overloading the adapter. Charge current is reduced to keep the adapter current below specified levels. The charger can charge batteries ranging from 1 to 20V. Ground sensing of current is not required and the battery's negative terminal can be tied directly to ground.
  • Adapter current limit allows maximum possible charging current during system use
  • Precision 0.5% accuracy for voltage mode charging
  • High efficiency current mode PWM with 3A internal switch
  • 5% Charge current accuracy
  • Adjustable undervoltage lockout
  • Automatic shutdown when AC adapter is removed
  • 3µA Low reverse battery drain current
  • Current sensing can be at either terminal of the battery
  • Charging current soft start
  • Shutdown control

Applications

Industrial, Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
7V
:
20V
:
2A
:
TSSOP
:
20Pins
:
10
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

27 In stock

1 in stock for next day delivery (Liege stock)

26 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.58 £ 6.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.58
10 + £5.45
25 + £4.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.