Low

LT1768CGN#PBF - 

Display Driver, CCFL Controller, 1 Output, 8 V to 24 V, 2 Wire, Serial Interface, SSOP-16

LT1768CGN#PBF - Display Driver, CCFL Controller, 1 Output, 8 V to 24 V, 2 Wire, Serial Interface, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1768CGN#PBF
Order Code:
1273490
Product Range
LT1768 Series

Product Overview

The LT1768CGN#PBF is a high power CCFL Controller for wide dimming range and maximum lamp lifetime. The LT® 1768 is designed to control single or multiple cold cathode fluorescent lamp (CCFL) displays. Unique multimode dimming scheme combines both linear and PWM control functions to maximize lamp life, efficiency and dimming range. Accurate maximum and minimum lamp currents can be easily set. The LT1768 can detect and protect against lamp failures and over-voltage start-up conditions. It is designed to provide maximum flexibility with a minimum number of external components. The LT1768 is a current mode PWM controller with a 1.5A MOSFET driver for high power applications. It contains a 350kHz oscillator, 5V reference and a current sense comparator with a 100mV threshold. It operates from an 8 to 24V input voltage. The LT1768 also has under-voltage lockout, thermal limit and a shutdown pin that reduces supply current to 65µA.
  • Ultrawide Multimode Dimming™ Range
  • Multiple lamp capability
  • Programmable PWM dimming range and frequency
  • No lamp flicker under all supply and load conditions
  • Open lamp detection and protection
  • 100mV Current sense threshold

Applications

Imaging, Video & Vision, Computers & Computer Peripherals

Product Information

:
Dimming CCFL Controller
:
8V
:
24V
:
SSOP
:
16Pins
:
0°C
:
125°C
:
LT1768 Series
:
Each
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

59 In stock

2 in stock for next day delivery (Liege stock)

57 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.96 £ 6.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.96
25 + £3.83
100 + £3.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.