Low

LT1767EMS8E#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-25Vin, 1.2V-20Vout, 1.5Aout, MSOP-8

LT1767EMS8E#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-25Vin, 1.2V-20Vout, 1.5Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1767EMS8E#PBF
Order Code:
1663489
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1767EMS8E#PBF is a monolithic buck Switching Regulator for use with DSL modems. A high efficiency 1.5A, 0.22R switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output current. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator from 1.5 to 2MHz. Full cycle-by-cycle current limit and thermal shutdown is provided.
  • Uses low profile surface mount components
  • Current-mode loop control
  • Constant maximum switch current rating at all duty cycles
  • Synchronizable to 2MHz
  • 2% Overall output tolerance

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
25V
:
1Outputs
:
MSOP
:
8Pins
:
1.5A
:
1.2V
:
20V
:
1.25MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£5.22 £ 5.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.22
25 + £3.37
100 + £2.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.