Low

LT1767EMS8E-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 3V-25V In, 3.3V And 1.5A Out, 1.25 MHz, MSOP-8

LT1767EMS8E-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 3V-25V In, 3.3V And 1.5A Out, 1.25 MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1767EMS8E-3.3#PBF
Order Code:
1663490
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1767EMS8E-3.3#PBF is an 1.25MHz monolithic buck Switching Regulator with a high efficiency 1.5A 0.22R switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output currents. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator from 1.5MHz to 2MHz.
  • Uses low profile surface mount components
  • Synchronizable to 2MHz
  • Current mode loop control
  • Constant maximum switch current rating at all duty cycles
  • 2% Overall output tolerance
  • 1.2V Feedback reference voltage
  • 6µA Low shutdown current
  • 2% Overall output tolerance

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
25V
:
MSOP
:
8Pins
:
1.5A
:
3.3V
:
1.25MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

10 In stock

9 in stock for next day delivery (Liege stock)

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.16 £ 5.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.16
10 + £4.68
25 + £2.97
50 + £2.96
100 + £2.95
250 + £2.94
500 + £2.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.