Low

LT1767EMS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-25Vin, 1.2V-20Vout, 1.5Aout, MSOP-8

LT1767EMS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-25Vin, 1.2V-20Vout, 1.5Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1767EMS8#PBF
Order Code:
1273788
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1767EMS8#PBF is a monolithic buck Switching Regulator for use with DSL modems. A high efficiency 1.5A, 0.22R switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output current. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator from 1.5 to 2MHz. Full cycle-by-cycle current limit and thermal shutdown is provided.
  • Uses low profile surface mount components
  • Current-mode loop control
  • Constant maximum switch current rating at all duty cycles
  • Synchronizable to 2MHz
  • 2% Overall output tolerance

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
25V
:
1Outputs
:
MSOP
:
8Pins
:
1.5A
:
1.2V
:
20V
:
1.25MHz
:
125°C