Low

LT1766IGN#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.2V-54Vout, 1.5Aout, SSOP-16

LT1766IGN#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.2V-54Vout, 1.5Aout, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1766IGN#PBF
Order Code:
9560688
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1766IGN#PBF is a monolithic buck Switching Regulator accepts input voltage up to 60V. A high efficiency 1.5A, 0.2R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode control architecture delivers fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25µA and the device can be externally synchronized from 228 to 700kHz with logic-level inputs.
  • Peak switch current rating maintained over full duty cycle range
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • 2.5mA Low effective supply current
  • 25µA Low shutdown current

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
5.5V
:
60V
:
1Outputs
:
SSOP
:
16Pins
:
1.5A
:
1.2V
:
54V
:
200kHz
:
125°C