Low

LT1766IFE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.2V-54Vout, 1.5Aout, TSSOP-16

LT1766IFE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.2V-54Vout, 1.5Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1766IFE#PBF
Order Code:
2115859
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1766IFE#PBF is a monolithic buck Switching Regulator accepts input voltage up to 60V. A high efficiency 1.5A, 0.2R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode control architecture delivers fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25µA and the device can be externally synchronized from 228 to 700kHz with logic-level inputs.
  • Peak switch current rating maintained over full duty cycle range
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • 2.5mA Low effective supply current
  • 25µA Low shutdown current

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
5.5V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
1.5A
:
1.2V
:
54V
:
200kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.