Low

LT1765EFE-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 3V-25V In, 5V And 3A Out, TSSOP-16

LT1765EFE-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 3V-25V In, 5V And 3A Out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1765EFE-5#PBF
Order Code:
1663486
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1765EFE-5#PBF is an 1.25MHz monolithic buck Switching Regulator features a high efficiency 3A, 0.09R switch is included on the die together with all the control circuitry required to construct a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating voltage range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output currents. Shutdown reduces quiescent current to 15µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator into the range of 1.6 to 2MHz. Full cycle-by-cycle current control and thermal shutdown are provided.
  • High efficiency 0.09R switch
  • Uses low profile surface mount components
  • Synchronizable to 2MHz
  • Current mode loop control
  • Constant maximum switch current rating at all duty cycles
  • 1.2V Feedback reference voltage
  • 15µA Low shutdown current

Applications

Power Management, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Buck (Step Down)
:
3V
:
25V
:
TSSOP
:
16Pins
:
3A
:
5V
:
1.6MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Buck (Step Down) Regulator, Adj., 3.5V-36Vin, 1V-10V/3A out, 2.2 MHz, TSSOP-16

25 in stock

Each

1+ £4.58 10+ £4.36 25+ £3.17 50+ £2.39 100+ £2.31 250+ £2.22 500+ £2.14 More Less

32 in stock

Each (Supplied on Cut Tape)

1+ £2.47 10+ £1.87 25+ £1.79 50+ £1.70 100+ £1.62 250+ £1.54 500+ £1.38 1000+ £1.11 More Less

Associated Products

Compare Selected

Related Searches

 

46 In stock

46 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.81 £ 7.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.81
10 + £6.84
25 + £5.14
50 + £4.88
100 + £4.60
250 + £4.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.