Low

LT1764EQ-1.8#PBF - 

Fixed LDO Voltage Regulator, 2.7V to 20V, 340mV Dropout, 1.8Vout, 3Aout, TO-263-5

LT1764EQ-1.8#PBF - Fixed LDO Voltage Regulator, 2.7V to 20V, 340mV Dropout, 1.8Vout, 3Aout, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1764EQ-1.8#PBF
Order Code:
2254854
Product Range
1.8V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1764EQ-1.8#PBF is a 1.8V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the device has very low output voltage noise which makes the device ideal for sensitive RF supply applications. The device is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • 40µVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Power Management

Product Information

:
Fixed
:
2.7V
:
20V
:
1.8V
:
-
:
-
:
3A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
1.8V 3A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.24 £ 6.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.24
10 + £5.38
25 + £3.92
50 + £3.77
100 + £3.63
250 + £3.49
500 + £3.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.