Low

LT1764EFE#PBF - 

LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TSSOP-16

LT1764EFE#PBF - LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1764EFE#PBF
Order Code:
2254851
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1764EFE#PBF is a low noise/dropout Regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1764 regulator is stable with output capacitors as low as 10µF. The internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.5/1.8/2.5/3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse current

Applications

Power Management, Industrial, RF Communications, Sensing & Instrumentation

Product Information

:
Adjustable
:
2.7V
:
20V
:
-
:
1.21V
:
20V
:
3A
:
340mV
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

515 In stock

515 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.97 £ 5.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.97
25 + £3.44
100 + £3.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.