Low

LT1764AEQ#PBF - 

LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TO-263-5

LT1764AEQ#PBF - LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1764AEQ#PBF
Order Code:
1273622
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1764AEQ#PBF is a Low Dropout Regulator, optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764A regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • 340mV at 3A Dropout voltage
  • 40µVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management

Product Information

:
Adjustable
:
2.7V
:
20V
:
-
:
1.21V
:
20V
:
3A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,509 in stock

Each

1+ £4.63 10+ £4.02 25+ £2.77 50+ £2.72 100+ £2.66 250+ £2.60 500+ £2.54 More Less

101 in stock

Each

1+ £14.28 25+ £9.24 100+ £8.15

Associated Products

Compare Selected

Related Searches

 

906 In stock

878 in stock for next day delivery (Liege stock)

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.13 £ 6.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.13
10 + £5.38
25 + £3.83
50 + £3.71
100 + £3.59
250 + £3.47
500 + £3.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.