Low

LT1763IS8#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

LT1763IS8#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1763IS8#PBF
Order Code:
2295211
Product Range
LT1763 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1763 series micro-power low noise/dropout Regulator capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled and it does not rise in dropout as it does with other regulator. A key feature of the LT1763 regulator is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulator. The internal protection circuitry includes reverse battery protection, current limiting and thermal limiting and reverses current protection.
  • No protection diodes needed
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Overcurrent and overtemperature protected
  • <1µA Very low shutdown current
  • Stable with 3.3µF output capacitor
  • Adjustable output from 1.22 to 20V

Applications

Consumer Electronics, Power Management, Sensing & Instrumentation, Industrial

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
500mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
LT1763 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £6.95 10+ £5.29 25+ £4.22 50+ £3.83 more…

Associated Products

Compare Selected

Related Searches

 

2,075 In stock

2,075 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.96 £ 3.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.96
25 + £2.37
100 + £2.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.