Low

LT1763CS8#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

LT1763CS8#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1763CS8#PBF
Order Code:
1273614
Product Range
LT1763 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1763CS8#PBF is an adjustable output, micropower low dropout (LDO) regulator in 8 pin SOIC package. The 30µA low quiescent current makes this device as an ideal choice for battery powered systems. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. A key feature of LT1763 regulator is low output noise. This device to be used with an external 0.01µF bypass capacitor which drops output noise to 20µVrms over 10Hz to 100KHz bandwidth. The LT1763 regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Adjustable output from 1.22V to 20V
  • 500mA output current
  • Wide input voltage range from 1.8V to 20V
  • Low dropout voltage of 300mV at 500mA load current
  • Very low shutdown current of less than 1µA
  • No need of protection diodes
  • Stable with aluminium, tantalum or ceramic capacitors
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
500mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
LT1763 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

6,925 In stock

1,091 in stock for next day delivery (Liege stock)

5,834 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£3.58 £ 3.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.58
25 + £2.13
100 + £1.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.