Low

LT1763CS8-3.3#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 500mAout, SOIC-8

LT1763CS8-3.3#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 500mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1763CS8-3.3#PBF
Order Code:
1273617
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1763CS8-3.3#PBF is a fixed output, micropower low dropout (LDO) regulator in 8 pin SOIC package. The low 30µA quiescent current makes this regulator an ideal choice for battery powered systems, quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulator is low output noise. This device is used with an external 0.01µF bypass capacitor which drops output noise to 20µVrms over 10Hz to 100kHz bandwidth. This regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Fixed output voltage of 3.3V
  • 500mA output current
  • Wide input voltage range from 1.8V to 20V
  • Low dropout voltage of 300mV at 500mA load current
  • Very low shutdown current of less than 1µA
  • No need of protection diodes
  • Stable with aluminium, tantalum or ceramic capacitors
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Fixed
:
1.8V
:
20V
:
3.3V
:
-
:
-
:
500mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
3.3V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £5.07 10+ £3.91 25+ £3.73 50+ £3.56 100+ £3.38 250+ £3.11 500+ £2.35 More Less

132 in stock

Each (Supplied on Cut Tape)

1+ £4.28 10+ £3.49 25+ £3.29 50+ £3.09 100+ £2.89 250+ £2.55 500+ £2.21 More Less

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.51 £ 3.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.51
10 + £2.99
25 + £2.08
50 + £2.06
100 + £2.03
250 + £2.01
500 + £1.97
1000 + £1.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.