Low

LT1762EMS8-5#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 5Vout, 150mAout, MSOP-8

LT1762EMS8-5#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 5Vout, 150mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1762EMS8-5#PBF
Order Code:
1273612
Product Range
5V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1762EMS8-5#PBF is a 5V 150mA low dropout Micropower Regulator featuring low output noise. The device is capable of supplying 150mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 25µA quiescent current makes it an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1762 regulator is stable with output capacitors as low as 2.2µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 2.5, 3, 3.3 and 5V and as an adjustable device with a 1.22V reference voltage.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (25µA)
  • Wide input voltage range
  • Very low shutdown current (<1µA)
  • Low dropout voltage
  • No protection diodes needed
  • Fixed output voltages (2.5, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 2.2µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Signal Processing, Sensing & Instrumentation

Product Information

:
Fixed
:
1.8V
:
20V
:
5V
:
-
:
-
:
150mA
:
270mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
5V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

559 In stock

145 in stock for next day delivery (Liege stock)

414 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.06 £ 2.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.06
10 + £1.82
25 + £0.975
50 + £0.974
100 + £0.973
250 + £0.972
500 + £0.971
1000 + £0.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.