Low

LT1762EMS8-2.5#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 2.5Vout, 150mAout, MSOP-8

LT1762EMS8-2.5#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 2.5Vout, 150mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1762EMS8-2.5#PBF
Order Code:
1273609
Product Range
2.5V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1762EMS8-2.5#PBF is a 2.5V fixed output low noise low-dropout (LDO) Linear Regulator. The device is capable of supplying 150mA of output current with a dropout voltage of 300mV. The low 25µA quiescent current makes the device an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the device is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The device is stable with output capacitors as low as 2.2µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Stable with aluminium, tantalum or ceramic capacitors
  • No reverse current
  • Overcurrent and overtemperature protected

Applications

Industrial, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Power Management

Product Information

:
Fixed
:
1.8V
:
20V
:
2.5V
:
-
:
-
:
150mA
:
270mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
2.5V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

491 In stock

150 in stock for next day delivery (Liege stock)

341 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.06 £ 2.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.06
10 + £1.82
25 + £0.975
50 + £0.974
100 + £0.973
250 + £0.972
500 + £0.971
1000 + £0.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.