Low

LT1761IS5-SD#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

LT1761IS5-SD#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761IS5-SD#PBF
Order Code:
2295208
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761IS5-SD#PBF is a micro-power low noise/dropout Regulator with an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes it ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulator. The internal protection circuitry includes reverse battery protection, current limiting and thermal limiting and reverses current protection.
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected
  • Stable with 1µF output capacitor
  • <0.1µA Very low shutdown current

Applications

Consumer Electronics, Power Management, Sensing & Instrumentation, Wireless, Communications & Networking

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C