Low

LT1761IS5-BYP#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

LT1761IS5-BYP#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761IS5-BYP#PBF
Order Code:
2295207
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761IS5-BYP#PBF is a low dropout Micropower Regulator featuring low noise. With an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (20µA)
  • Wide input voltage range
  • Very low shutdown current (<0.1µA)
  • Low dropout voltage
  • Fixed output voltages (1.2, 1.5, 1.8, 2, 2.5, 2.8, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Signal Processing, Wireless

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

131 In stock

131 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

100 will be available for delivery on 19-Nov-2017

More stock available week commencing 08/01/18
£2.38 £ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.38
25 + £1.58
100 + £1.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.