Low

LT1761ES5-BYP#TRMPBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

LT1761ES5-BYP#TRMPBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/0.1A out, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761ES5-BYP#TRMPBF
Order Code:
1663782
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761ES5-BYP#TRMPBF is a Micropower, low noise, low dropout regulators. With an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The devices are capable of operating over an input voltage from 1.8V to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulators are stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators.
  • 20µVRMS (10Hz to 100kHz) Low noise
  • 20µA Low quiescent current
  • <0.1µA Very low shutdown current
  • 300mV at 100mA Low dropout voltage
  • Adjustable output from 1.22V to 20V
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and over-temperature protected

Applications

Consumer Electronics, Power Management, Wireless, RF Communications

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663782RL Check stock

8,242 In stock

2,897 in stock for next day delivery (Liege stock)

5,345 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.07 £ 2.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.07
25 + £1.63
50 + £0.869
100 + £0.868
250 + £0.867
500 + £0.866
1000 + £0.865
2500 + £0.864
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663782) x 2.07 = £2.07
Total Price: £2.07
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.