Low

LT1761ES5-3#TRMPBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3Vout, 100mAout, TSOT-23-5

LT1761ES5-3#TRMPBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3Vout, 100mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761ES5-3#TRMPBF
Order Code:
1663778RL
Product Range
3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761ES5-3#TRMPBF is a 3V fixed output low noise low-dropout (LDO) Linear Regulator with an external 0.01µF bypass capacitor, output noise drops to 20µVrms over a 10Hz to 100kHz bandwidth. The low 20µA quiescent current makes the device an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The device is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Stable with aluminium, tantalum or ceramic capacitors
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

Applications

Industrial, Portable Devices, Consumer Electronics, Wireless, Power Management

Product Information

:
Fixed
:
1.8V
:
20V
:
3V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663778 Check stock

5,631 In stock

137 in stock for next day delivery (Liege stock)

5,494 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.02 £ 2.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.02
25 + £1.59
50 + £1.27
100 + £0.95
250 + £0.943
500 + £0.937
1000 + £0.93
2500 + £0.923
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663778) x 2.02 = £20.20
Total Price: £20.20
10 (Re-reel 1663778RL) x 2.02 = £20.20
Total Price: £20.20
Choose your packaging preference
1663778
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.