Low

LT1761ES5-3.3#TRMPBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-5

LT1761ES5-3.3#TRMPBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761ES5-3.3#TRMPBF
Order Code:
1663779RL
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761ES5-3.3#TRMPBF is a fixed output, low noise, micropower low dropout (LDO) regulator in 5 pin TSOT-23 package. This device to be used with external 0.01µF bypass capacitor which drops output noise to 20µVrms over 10Hz to 100KHz bandwidth. This regulator is suitable for use in battery powered systems, the low 20µA quiescent current makes them an ideal choice. In shutdown mode, quiescent current drops to less than 0.1µA. Quiescent current is well controlled and does not rise in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Fixed output voltage of 3.3V
  • Wide input voltage range from 1.8V to 20V
  • 100mA output current
  • Low dropout voltage of 300mV at 100mA load current
  • Stable with aluminium, tantalum or ceramic capacitors
  • No need of protection diodes
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices, Wireless

Product Information

:
Fixed
:
1.8V
:
20V
:
3.3V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1663779 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.