Low

LT1761ES5-1.8#TRMPBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 1.8Vout, 100mAout, TSOT-23-5

LT1761ES5-1.8#TRMPBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 1.8Vout, 100mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1761ES5-1.8#TRMPBF
Order Code:
1663775RL
Product Range
1.8V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1761ES5-1.8#TRMPBF is a 1.8V low dropout Micropower Regulator featuring low noise. With an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (20µA)
  • Wide input voltage range
  • Very low shutdown current (<0.1µA)
  • Low dropout voltage
  • Fixed output voltages (1.2, 1.5, 1.8, 2, 2.5, 2.8, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Signal Processing, Wireless

Product Information

:
Fixed
:
1.8V
:
20V
:
1.8V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
1.8V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663775 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.