Low

LINEAR TECHNOLOGY  LT1738IG#PBF  DC/DC Controller, Ultra Low Noise, 2.55V to 20V, 1 Output, Boost, Cuk, Flyback, 250kHz, SSOP-20

LINEAR TECHNOLOGY LT1738IG#PBF
Manufacturer Part No:
LT1738IG#PBF
Order Code:
2254874
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
20V
No. of Outputs:
1 Output
Duty Cycle (%):
93.5%
Controller IC Case Style:
SSOP
No. of Pins:
20Pins
Switching Frequency:
250kHz
Topology:
Boost, Cuk, Flyback
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00077

Alternatives

Associated Products