Low

LT1738EG#PBF - 

DC/DC Controller, Ultra Low Noise, 2.55V to 20V, 1 Output, Boost, Cuk, Flyback, 250kHz, SSOP-20

LT1738EG#PBF - DC/DC Controller, Ultra Low Noise, 2.55V to 20V, 1 Output, Boost, Cuk, Flyback, 250kHz, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1738EG#PBF
Order Code:
1273489
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1738EG#PBF is a Switching Regulator Controller designed to lower conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by controlling the voltage and current slew rates of an external N-channel MOSFET switch. Current and voltage slew rates can be independently set to optimize harmonic content of the switching waveforms vs efficiency. The LT1738 can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. It utilizes a current-mode architecture optimized for single switch topologies such as boost, flyback and Cuk. The IC includes gate drive and all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. The internal oscillator may be synchronized to an external clock for more accurate placement of switching harmonics.
  • Greatly reduced conducted and radiated EMI
  • Low switching harmonic content
  • Independent control of output switch voltage and current slew rates
  • Greatly reduced need for external filters
  • Single N-channel MOSFET driver
  • Easily synchronized to external clock
  • Regulates positive and negative voltages
  • Easier layout than with conventional switchers

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Industrial, Medical

Product Information

:
2.55V
:
20V
:
1 Output
:
93.5%
:
SSOP
:
20Pins
:
250kHz
:
Boost, Cuk, Flyback
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Boost Controller, 2.5V - 5.5V Supply, 1 MHz, 3.3V In,/950 mA Out, SOT-23-6

Cut Tape
930 in stock

Each (Supplied on Cut Tape)

1+ £2.76 10+ £2.60 25+ £2.08 50+ £1.97 more…

Associated Products

Related Searches

 

33 In stock

15 in stock for next day delivery (Liege stock)

18 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.71
25 + £5.34
50 + £4.98
100 + £4.61
250 + £4.25
500 + £3.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.