Low

LINEAR TECHNOLOGY  LT1737CGN#PBF  DC/DC Controller, High Power, 4.5V to 20V, 1 Output, Flyback, 125kHz, SSOP-16

LINEAR TECHNOLOGY LT1737CGN#PBF
Manufacturer Part No:
LT1737CGN#PBF
Order Code:
1663478
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
20V
No. of Outputs:
1 Output
Duty Cycle (%):
90%
Controller IC Case Style:
SSOP
No. of Pins:
16Pins
Switching Frequency:
125kHz
Topology:
Flyback
Operating Temperature Min:
0°C
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Alternatives

Associated Products