Low

LT1722IS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 200 MHz, 70 V/µs, ± 2V to ± 5.5V, SOT-23, 5 Pins

LT1722IS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 70 V/µs, ± 2V to ± 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1722IS5#TRMPBF
Order Code:
1696229
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1722IS5#TRMPBF is a single low noise/power high speed Operational Amplifier feature lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The 200MHz gain bandwidth ensures high open-loop gain at video frequencies. The low input noise voltage is achieved with reduced supply current. The total noise is optimized for a source resistance between 0.8 and 12k. Due to the input bias current cancellation technique used, the resistance seen by each input does not need to be balanced. The output drives a 150R load to ±3 with ±5V supplies. On a single 5V supply the output swings from 1.5 to 3.5V with a 500R load connected to 2.5V. The amplifier is unity-gain stable (CLOAD <= 100pF).
  • 3.8nV/√Hz Input noise voltage
  • 3.7mA Supply current
  • -85dBc at 1MHz Low total harmonic distortion
  • 400µV Maximum input offset voltage
  • 300nA Maximum input bias current
  • Unity-gain stable
  • Capacitive load stable up to 100pF
  • 23mA Minimum output current
  • Specified at ±5 and single 5V

Applications

RF Communications, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
200MHz
:
70V/µs
:
± 2V to ± 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1696229RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1696229) x 2.14 = £2.14
Total Price: £2.14
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.