Low

LT1720IS8#PBF - 

Analogue Comparator, Dual, High Speed, 2, 4.5 ns, 2.7V to 6V, SOIC, 8 Pins

LT1720IS8#PBF - Analogue Comparator, Dual, High Speed, 2, 4.5 ns, 2.7V to 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1720IS8#PBF
Order Code:
2254829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1720IS8#PBF is an UltraFast™ dual/quad single-supply Comparator optimized for single supply operation, with a supply voltage range of 2.7 to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the LT1720 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pin-outs of the LT1720 minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. The LT1720 is ideal for systems where small size and low power are paramount.
  • Low power - 4mA per comparator
  • Pin-out optimized for high speed ease of use
  • Input voltage range extends 100mV below negative rail
  • TTL/CMOS compatible rail-to-rail outputs
  • Internal hysteresis with specified limits
  • Low dynamic current drain, 15µA/(V-MHz), dominated by load in most circuits

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial, Medical

Product Information

:
High Speed
:
2
:
4.5ns
:
2.7V to 6V
:
SOIC
:
8Pins
:
Rail to Rail
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

75 In stock

36 in stock for next day delivery (Liege stock)

39 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.95 £ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.95
25 + £3.61
100 + £2.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.