Low

LT1719IS6#TRMPBF - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 4.5 ns, 2.7V to 6V, SOT-23

LT1719IS6#TRMPBF - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 4.5 ns, 2.7V to 6V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1719IS6#TRMPBF
Order Code:
1663773RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1719IS6#TRMPBF is an UltraFast™ single/dual-supply Comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. It has separate supplies which allow flexible operation, accommodating separate analogue input ranges and output logic levels.
  • Separate input and output power supplies
  • TTL/CMOS compatible rail-to-rail output
  • 0.1µA Low power shutdown mode
  • LTJF Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
General Purpose
:
1 Comparator
:
4.5ns
:
2.7V to 6V
:
SOT-23
:
6Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,414 in stock

Each (Supplied on Cut Tape)

1+ £2.88 10+ £2.56 25+ £2.28 50+ £2.11 100+ £1.94 250+ £1.77 500+ £1.60 1000+ £1.43 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663773 Check stock

No Longer Stocked

Alternatives Available

1663772 - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.7V to 6V, SOT-23, 6 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.