Low

LT1719CS8#PBF - 

Analogue Comparator, Single, General Purpose, 1 Comparator, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins

LT1719CS8#PBF - Analogue Comparator, Single, General Purpose, 1 Comparator, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1719CS8#PBF
Order Code:
1663473
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1719CS8#PBF is a 4.5ns UltraFast Comparator with rail-to-rail output optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. The LT1719S8 has separate supply pins for the input and output stages that allow flexible operation, accommodating separate voltage ranges for the analogue input and the output logic. The input stage is protected against damage from large differential signals, up to and beyond a differential voltage equal to the supply voltage, limited only by the absolute maximum currents noted.
  • Ultrafast (4.5ns at 20mV overdrive, 7ns at 5mV overdrive)
  • Low power (4.2mA at 3V)
  • Separate input and output power supplies
  • Output optimized for 3 and 5V supplies
  • TTL/CMOS compatible rail-to-rail output
  • Low power shutdown mode (0.1µA)

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
General Purpose
:
1
:
4.5ns
:
2.7V to 10.5V
:
SOIC
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

528 In stock

201 in stock for next day delivery (Liege stock)

327 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.06
100 + £1.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.