Low

LT1719CS6#TRMPBF - 

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.7V to 6V, SOT-23, 6 Pins

LT1719CS6#TRMPBF - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.7V to 6V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1719CS6#TRMPBF
Order Code:
1663772RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1719CS6#TRMPBF is an UltraFast™ single/dual-supply Comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. It has separate supplies which allow flexible operation, accommodating separate analogue input ranges and output logic levels.
  • Separate input and output power supplies
  • TTL/CMOS compatible rail-to-rail output
  • 0.1µA Low power shutdown mode
  • LTHW Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
High Speed
:
1 Comparator
:
4.5ns
:
2.7V to 6V
:
SOT-23
:
6Pins
:
Logic
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663772 Check stock

1,939 In stock

746 in stock for next day delivery (Liege stock)

1,193 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.66 £ 2.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.99
10 + £2.66
25 + £2.44
50 + £2.37
100 + £1.48
250 + £1.36
500 + £1.34
1000 + £1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663772) x 2.66 = £26.60
Total Price: £26.60
10 (Re-reel 1663772RL) x 2.66 = £26.60
Total Price: £26.60
Choose your packaging preference
1663772
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.