Low

LT1716IS5#TRMPBF - 

Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 3 µs, 2.7V to 44V, SOT-23, 5 Pins

LT1716IS5#TRMPBF - Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 3 µs, 2.7V to 44V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1716IS5#TRMPBF
Order Code:
1663771RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1716IS5#TRMPBF is a micro-power Precision Rail-to-Rail Comparator operates on any total power supply voltage between 2.7 and 44V drawing 35µA of quiescent current. The LT1716 has unique input stage that can be taken 44V above V-, independent of V+ supply. The inputs can withstand 44V both differential and common mode. The output stage includes a class B pull-up current source, eliminating the need for an external resistive pull-up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage.
  • 35µA IQ Micropower
  • Valid output with either input 5V below V-
  • Rail-to-rail output swing
  • Output can drive loads above V+
  • Internal pull-up current
  • LTYD Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
Precision
:
1 Comparator
:
3µs
:
2.7V to 44V
:
SOT-23
:
5Pins
:
Pull Up
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
877 in stock

Each

1+ £2.10 10+ £1.86 25+ £1.24 50+ £1.22 100+ £1.20 250+ £1.18 500+ £1.16 1000+ £1.14 More Less

2,694 in stock

Each (Supplied on Cut Tape)

1+ £2.44 10+ £2.16 25+ £1.94 50+ £1.65 100+ £1.36 250+ £1.25 500+ £1.22 1000+ £1.19 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663771 Check stock

855 In stock

194 in stock for next day delivery (Liege stock)

661 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.14 £ 2.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.42
10 + £2.14
25 + £1.92
50 + £1.64
100 + £1.35
250 + £1.23
500 + £1.21
1000 + £1.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663771) x 2.14 = £21.40
Total Price: £21.40
10 (Re-reel 1663771RL) x 2.14 = £21.40
Total Price: £21.40
Choose your packaging preference
1663771
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.