Low

LT1716CS5#PBF - 

Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 3 µs, 2.7V to 44V, TSOT-23, 5 Pins

LT1716CS5#PBF - Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 3 µs, 2.7V to 44V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1716CS5#PBF
Order Code:
1417738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1716CS5#PBF is an Over-The-Top precision Rail-to-rail Comparator that operates on any total power supply voltage between 2.7 and 44V drawing 35µA of quiescent current. The LT1716 has an unique input stage that can be taken 44V above V-, independent of V+ supply. (Built-in resistors protect the inputs for faults below the negative supply of up to 5V.) The inputs can withstand 44V both differential and common mode. The output stage includes a class "B" pull-up current source, eliminating the need for an external resistive pull-up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage.
  • Over-The-Top® input common mode range extends 44V above V-, independent of V+
  • 35µA IQ Micropower
  • 1.5mV Maximum offset voltage
  • Valid output with either input 5V below V-
  • Rail-to-rail output swing
  • Output can drive loads above V+
  • Internal pull-up current

Applications

Power Management, Signal Processing, Sensing & Instrumentation

Product Information

:
Precision
:
1 Comparator
:
3µs
:
2.7V to 44V
:
TSOT-23
:
5Pins
:
Pull Up
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1417738RL Check stock

No Longer Stocked

Alternatives Available

1663769 - Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 5.5 µs, 2.7V to 44V, SOT-23, 5 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.