Low

LT1715IMS#PBF - 

Analogue Comparator, Dual, High Speed, 2 Comparators, 4 ns, 2.7V to 12V, MSOP, 10 Pins

LT1715IMS#PBF - Analogue Comparator, Dual, High Speed, 2 Comparators, 4 ns, 2.7V to 12V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1715IMS#PBF
Order Code:
2294776
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1715IMS#PBF is an UltraFast™ Dual Comparator optimized for low voltage operation. Separate supplies allow independent analogue input ranges and output logic levels with no loss of performance. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1715 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. The symmetric output drive results in similar rise and fall times that can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pin-out of the LT1715 minimizes parasitic effects by placing the most sensitive inputs away from the outputs, shielded by the power rails.
  • 150MHz Toggle frequency
  • Separate input and output power supplies
  • Pin-out optimized for high speed use
  • TTL/CMOS compatible rail-to-rail output
  • Input voltage range extends 100mV below negative rail
  • Internal hysteresis with specified limits
  • LTW Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
High Speed
:
2 Comparators
:
4ns
:
2.7V to 12V
:
MSOP
:
10Pins
:
Rail to Rail
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.61 £ 5.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.61
10 + £5.13
25 + £3.40
50 + £3.36
100 + £3.32
250 + £3.27
500 + £3.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.