Low

LINEAR TECHNOLOGY  LT1714IGN#PBF  Analogue Comparator, Dual, High Speed, 2, 7 ns, 2.4V to 12V, SSOP, 16 Pins

LINEAR TECHNOLOGY LT1714IGN#PBF
Manufacturer Part No:
LT1714IGN#PBF
Order Code:
2254824
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1714IGN#PBF is an UltraFast™ single/dual Comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3 and 5V power supplies, it operates over a single supply voltage range from 2.4 to 12V or from ±2.4 to ±6V dual supplies. It is designed for ease of use in a variety of systems. In addition to wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. Also, the rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL or CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. It has internal TTL/CMOS compatible latches for retaining data at the outputs. Each latch holds data as long as its latch pin is held high.
  • Inputs can exceed supplies without phase reversal
  • Rail-to-Rail complementary outputs (TTL/CMOS compatible)
  • Ultrafast - 7ns at 20mV overdrive, 8.5ns at 5mV overdrive

Product Information

Comparator Type:
High Speed
No. of Comparators:
2
Response Time:
7ns
Supply Voltage Range:
2.4V to 12V
Comparator Case Style:
SSOP
No. of Pins:
16Pins
IC Output Type:
Rail to Rail
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Test & Measurement
  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000404

Associated Products