Low

LT1713CMS8#PBF - 

Analogue Comparator, Dual, High Speed, 1 Comparator, 8 ns, ± 2.4V to ± 7V, MSOP, 8 Pins

LT1713CMS8#PBF - Analogue Comparator, Dual, High Speed, 1 Comparator, 8 ns, ± 2.4V to ± 7V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1713CMS8#PBF
Order Code:
1417740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1713CMS8#PBF is a 7ns single Rail-to-rail Comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3 and 5V power supplies, it operates over a single supply voltage range from 2.4 to 12V or from ±2.4 to ±6V dual supplies. In addition to the wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. The rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL/CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. It has an internal TTL/CMOS compatible latch for retaining data at the outputs. The latch holds data as long as the latch pin is held high. Latch pin hysteresis provides protection against slow moving or noisy latch signals.
  • Ultrafast (7ns at 20mV overdrive, 8.5ns at 5mV overdrive)
  • Rail-to-rail inputs
  • Rail-to-rail complementary outputs (TTL/CMOS compatible)
  • Specified at 2.7, 5 and ±5V supplies
  • Low power (5mA per comparator)
  • Output latch capability
  • Input can exceed supplies without phase reversal

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation

Product Information

:
High Speed
:
1 Comparator
:
8ns
:
± 2.4V to ± 7V
:
MSOP
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

121 In stock

121 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.97 £ 2.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.97
10 + £2.65
25 + £1.76
50 + £1.74
100 + £1.72
250 + £1.71
500 + £1.69
1000 + £1.67