Low

LT1712CGN#PBF - 

Analogue Comparator, Dual, High Speed, 2, 4.5 ns, 2.4V to 12V, SSOP, 16 Pins

LT1712CGN#PBF - Analogue Comparator, Dual, High Speed, 2, 4.5 ns, 2.4V to 12V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1712CGN#PBF
Order Code:
2254823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1712CGN#PBF is an UltraFast™ single/dual Comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3 and 5V power supplies, operates over a single supply voltage range from 2.4 to 12V or from ±2.4 to ±6V dual supplies. In addition to wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. Also, the rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL or CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. It has internal TTL/CMOS compatible latches for retaining data at the outputs. Each latch holds data as long as the latch pin is held high. Latch pin hysteresis provides protection against slow moving or noisy latch sig
  • Rail-to-Rail complementary outputs (TTL/CMOS compatible)
  • Inputs can exceed supplies without phase reversal
  • Ultrafast - 4.5ns at 20mV overdrive, 5.5ns at 5mV overdrive

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Industrial

Product Information

:
High Speed
:
2
:
4.5ns
:
2.4V to 12V
:
SSOP
:
16Pins
:
Rail to Rail
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

55 In stock

55 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.86 £ 5.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.86
25 + £3.54
100 + £2.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.