Low

LT1711IMS8#PBF - 

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.4V to 12V, MSOP, 8 Pins

LT1711IMS8#PBF - Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.4V to 12V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1711IMS8#PBF
Order Code:
2254822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1711IMS8#PBF is a 4.5ns Rail-to-rail Comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3 and 5V power supplies, it operates over a single supply voltage range from 2.4 to 12V or from ±2.4 to ±6V dual supplies. In addition to the wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. The rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL or CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. It has an internal TTL/CMOS compatible latch for retaining data at the outputs. The latch holds data as long as the latch pin is held high. Latch pin hysteresis provides protection against slow moving or noisy latch signals.
  • Ultrafast (4.5ns at 20mV overdrive, 5.5ns at 5mV overdrive)
  • Rail-to-rail inputs
  • Rail-to-rail complementary outputs (TTL/CMOS compatible)
  • Specified at 2.7, 5 and ±5V supplies
  • Output latch capability
  • Input can exceed supplies without phase reversal

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation

Product Information

:
High Speed
:
1 Comparator
:
4.5ns
:
2.4V to 12V
:
MSOP
:
8Pins
:
Rail to Rail
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

5 will be available for delivery on 21-Dec-2018

More stock available week commencing 07/01/19

Contact me when back in stock

£4.10 £ 4.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.10
25 + £2.45
100 + £2.16
No longer stocked:: No Longer Manufactured::
Back Order