Low

LT1683EG#PBF - 

DC/DC Controller, Low Noise, 2.55V to 20V, 1 Output, Boost, Flyback, Inverting, 250kHz, SSOP-20

LT1683EG#PBF - DC/DC Controller, Low Noise, 2.55V to 20V, 1 Output, Boost, Flyback, Inverting, 250kHz, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1683EG#PBF
Order Code:
1273779
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1683EG#PBF is a Switching Regulator Controller designed to lower conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by controlling the voltage and current slew rates of external N-channel MOSFET switches. Current and voltage slew rates can be independently set to optimize harmonic content of the switching waveforms vs efficiency. The LT1683 can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. It utilizes a dual output (push-pull) current-mode architecture optimized for low noise topologies. The IC includes gate drivers and all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. The oscillator may be synchronized to an external clock for more accurate placement of switching harmonics.
  • Greatly reduced conducted and radiated EMI
  • Low switching harmonic content
  • Independent control of output switch voltage and current slew rates
  • Greatly reduced need for external filters
  • Dual N-channel MOSFET drivers
  • Easily synchronized to external clock
  • Regulates positive and negative voltages
  • Easier layout than with conventional switchers

Applications

Power Management, Communications & Networking, Medical, Automation & Process Control, Industrial

Product Information

:
2.55V
:
20V
:
1 Output
:
46%
:
SSOP
:
20Pins
:
250kHz
:
Boost, Flyback, Inverting
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

687 In stock

65 in stock for next day delivery (Liege stock)

622 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£8.03 £ 8.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.03
25 + £4.96
100 + £3.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.