Low

LT1680CSW#PBF - 

DC/DC Controller, High Power, 4V to 60V, 1 Output, Boost, 200kHz, WSOIC-16

LT1680CSW#PBF - DC/DC Controller, High Power, 4V to 60V, 1 Output, Boost, 200kHz, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1680CSW#PBF
Order Code:
1273778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1680CSW#PBF is a high power current-mode switching DC/DC Step-up Controller optimized for boost topologies. The IC drives an N-channel MOSFET switch for DC/DC converter applications up to 60V input. A high current gate drive output handles up to 10000pF gate capacitance, enabling the construction of high power DC/DC converters. Current sense common mode range up to 60V allows current sensing to be referenced to the input supply, eliminating the need for sense blanking circuits. The LT1680 incorporates programmable average current limiting allowing accurate limiting of DC current in the magnetics, independent of ripple current. User adjustable slope compensation provides stable operation at duty cycles up to 90%. The operating frequency is programmable and can be synchronized up to 200kHz. Minimum off-time operation provides switch protection. The IC also incorporates a soft start feature that is gated by both shutdown and undervoltage lockout conditions.
  • Fixed frequency current mode operation
  • Undervoltage lockout with hysteresis
  • Programmable start inhibit for power supply sequencing and protection
  • User adjustable slope compensation

Applications

Power Management, Industrial, Automation & Process Control, Automotive

Product Information

:
4V
:
60V
:
1 Output
:
90%
:
WSOIC
:
16Pins
:
200kHz
:
Boost (Step Up)
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

45 In stock

45 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.99 £ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.99
10 + £6.44
25 + £3.67
50 + £3.66
100 + £3.65
250 + £3.64
500 + £3.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.