Low

LT1678IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 6 V/µs, 2.7V to 36V, SOIC, 8 Pins

LT1678IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 6 V/µs, 2.7V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1678IS8#PBF
Order Code:
1663468
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1678IS8#PBF is a dual rail-to-rail precision Operational Amplifier offering both low noise and precision, 3.9nV/√Hz wideband noise, 1/f corner frequency of 4Hz and 90nV peak-to-peak 0.1 to 10Hz noise are combined with outstanding precision, 100µV maximum offset voltage, greater than 100dB common mode and power supply rejection and 20MHz gain bandwidth product. The LT1678 brings precision as well as low noise to single supply applications as low as 3V. The input range exceeds the power supply by 100mV with no phase inversion while the output can swing to within 170mV of either rail. A full set of matching specifications are also provided, facilitating its use in matching dependent applications such as a two operational amplifier instrumentation amplifier design. The LT1678 is specified for supply voltages of ±15V, single 5 as well as single 3V.
  • Rail-to-rail input and output
  • 100% Tested low voltage noise (3.9nV/√Hz typical and 5.5nV/√Hz maximum at 1kHz)
  • Single-supply operation
  • 100µV Maximum offset voltage
  • Low input bias current (20nA maximum)
  • High AVOL (3V/µV minimum, RL = 10k)
  • High CMRR (100dB minimum)
  • High PSRR (106dB minimum)
  • 20MHz Gain bandwidth product
  • Matching specifications
  • No phase inversion

Applications

Signal Processing, Portable Devices, Power Management, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
20MHz
:
6V/µs
:
2.7V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

1,132 In stock

839 in stock for next day delivery (Liege stock)

293 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.58 £ 4.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.58
10 + £4.13
25 + £2.62
50 + £2.61
100 + £2.60
250 + £2.59
500 + £2.58
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.