Low

LT1677IS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 7.2 MHz, 2.5 V/µs, ± 1.7V to ± 18V, SOIC, 8 Pins

LT1677IS8#PBF - Operational Amplifier, Single, 1 Amplifier, 7.2 MHz, 2.5 V/µs, ± 1.7V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1677IS8#PBF
Order Code:
2115807
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1677IS8#PBF is a lowest noise performance Operational Amplifier for use with tape head preamplifiers. Available for a rail-to-rail operational amplifie, 3.2nV/√Hz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision is 20µV offset voltage and 0.2µV/°C drift, 130dB common mode, power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. The voltage gain of the LT1677 is extremely high, 19 million (typical) driving a 10k load. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications have been spectacularly improved compared to competing rail-to-rail amplifiers.
  • 60µV Maximum offset voltage
  • 0.2µV/°C Typical Low VOS Drift
  • 20nA Maximum low input bias current
  • 3 to ±18V Wide supply range
  • 109dB Minimum high CMRR
  • 108dB Minimum high PSRR

Applications

Signal Processing, Power Management

Product Information

:
1 Amplifier
:
7.2MHz
:
2.5V/µs
:
± 1.7V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C