Low

LT1677CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 7.2 MHz, 2.5 V/µs, ± 1.7V to ± 18V, SOIC, 8 Pins

LT1677CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 7.2 MHz, 2.5 V/µs, ± 1.7V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1677CS8#PBF
Order Code:
1330687
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1677CS8#PBF is a rail-to-rail precision Operational Amplifier featuring the lowest noise performance. Low noise is combined with outstanding precision, 20µV offset voltage and 0.2µV/°C drift, 130dB common mode and power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. The voltage gain of the LT1677 is extremely high, 19million (typical) driving a 10k load. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications have been spectacularly improved compared to competing rail-to-rail amplifiers. The LT1677 series devices may be inserted directly into OP-07, OP-27, OP-37 and sockets with or without removal of external compensation or nulling components.
  • Rail-to-rail input and output
  • 100% Tested low voltage noise (3.2nV/√Hz typical and 4.5nV/√Hz maximum at 1kHz)
  • 60µV Maximum offset voltage
  • Low VOS drift (0.2µV/°C typical)
  • Low input bias current (20nA maximum)
  • High AVOL (7V/µV minimum, RL = 10k)
  • High CMRR (109dB minimum)
  • High PSRR (108dB minimum)
  • 7.2MHz Gain bandwidth product

Applications

Signal Processing, Sensing & Instrumentation, Test & Measurement, Audio, Power Management

Product Information

:
1 Amplifier
:
7.2MHz
:
2.5V/µs
:
± 1.7V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.