Low

LT1676IS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.4V-60Vin, 1.24V-51Vout, 700mAout, SOIC-8

LT1676IS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.4V-60Vin, 1.24V-51Vout, 700mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1676IS8#PBF
Order Code:
2115858
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1676IS8#PBF is a high efficiency buck/step-down Switching Regulator contains several features to enhance efficiency. The monolithic die includes all oscillator, control and protection circuitry. The part can accept input voltages as high as 60V and contains an output switch rated at 700mA peak current. Current-mode control offers excellent dynamic input supply rejection and short-circuit protection. The internal control circuitry is normally powered via the VCC pin, thereby minimizing power drawn directly from the VIN supply. The action of the LT1676 switch circuitry is also load dependent. At medium to high loads, the output switch circuitry maintains high rise time for good efficiency. At light loads, rise time is deliberately reduced to avoid pulse skipping behaviour.
  • Adaptive switch drive maintains efficiency at high load without pulse skipping at light load
  • True current mode control
  • Synchronizable to 250kHz
  • 100kHz Fixed operating frequency
  • 30µA Low supply current in shutdown

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
Buck (Step Down)
:
7.4V
:
60V
:
1Outputs
:
SOIC
:
8Pins
:
700mA
:
1.24V
:
51V
:
115kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

314 In stock

10 in stock for next day delivery (Liege stock)

304 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.34 £ 5.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.34
25 + £3.22
100 + £2.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.