Low

LT1671CS8#PBF - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 60 ns, 4.6V to 5.4V, -2V to -7V

LT1671CS8#PBF - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 60 ns, 4.6V to 5.4V, -2V to -7V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1671CS8#PBF
Order Code:
1663466
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1671CS8#PBF is a low power single-supply ground sensing Comparator with complementary outputs and latch. The input common mode range extends from 1.5V below the positive supply down to the negative supply rail. Like the LT1394, LT1016 and LT1116, this comparator has complementary outputs designed to interface directly to TTL or CMOS logic. It may operate from either a single 5V supply or dual ±5V supplies. Low offset voltage specifications and high gain allows it to be used in precision applications. It is designed for improved speed and stability for a wide range of operating conditions. The output stage provides active drive in both directions for maximum speed into TTL, CMOS or passive loads with minimal cross-conduction current. Unlike other fast comparators, it remains stable even for slow transitions through the active region, which eliminates the need to specify a minimum input slew rate. It has an internal, TTL/CMOS compatible latch for retaining data at the outputs.
  • Input common mode extends to negative supply
  • No minimum input slew rate requirement
  • Complementary TTL output
  • Inputs can exceed supplies without phase reversal
  • Pin-compatible with LT1394, LT1016 and LT1116
  • Output latch capability

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
General Purpose
:
1 Comparator
:
60ns
:
4.6V to 5.4V, -2V to -7V
:
SOIC
:
8Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.