Low

LINEAR TECHNOLOGY  LT1641-2IS8#PBF  Hot Swap Controller, 9V to 80V supply, SOIC-8

LINEAR TECHNOLOGY LT1641-2IS8#PBF
Manufacturer Part No:
LT1641-2IS8#PBF
Order Code:
2252786
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1641-2IS8#PBF is a 8-pin Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A high side switch driver controls an N-channel gate for supply voltages ranging from 9 to 80V. The chips feature a programmable analog fold back current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is set to automatically restart after a time-out delay. The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout.
  • Allows safe board insertion and removal from a live backplane
  • High side drive for an external N-channel
  • Automatic retry
  • User programmable supply voltage power-up rate
  • Overvoltage protection

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
Input Voltage:
-
Supply Voltage Min:
9V
Supply Voltage Max:
80V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Security
  • Safety

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000352

Alternatives

Hot Swap Controller, 9V to 80V supply, 2.5-100V/100 mA output, SOIC-8

LINEAR TECHNOLOGY

178 in stock

Price for: Each

1+ £2.65 25+ £2.43 100+ £2.04

Buy

Associated Products