Low

LT1641-1CS8#PBF - 

Hot-Swap Controller, 9V to 80V supply, 100V/0.1 A output, SOIC-8

LT1641-1CS8#PBF - Hot-Swap Controller, 9V to 80V supply, 100V/0.1 A output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1641-1CS8#PBF
Order Code:
1273776
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1641-1CS8#PBF is a 8-pin Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A high side switch driver controls an N-channel gate for supply voltages ranging from 9 to 80V. The chips feature a programmable analog fold back current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is either latched off. The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout.
  • Allows safe board insertion and removal from a live backplane
  • High side drive for an external N-channel
  • Latched operation mode
  • User programmable supply voltage power-up rate
  • Overvoltage protection

Applications

Industrial, Security, Safety

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
:
60V
:
9V
:
80V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
345 in stock

Each

1+ £4.66 25+ £2.51 100+ £2.27

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2252785 - Hot Swap Controller, 9V to 80V supply, SOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.