Low

LT1638IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.4 V/µs, 2.7V to 44V, MSOP, 8 Pins

LT1638IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.4 V/µs, 2.7V to 44V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1638IMS8#PBF
Order Code:
2252736
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1638IMS8#PBF is a low power dual rail-to-rail input and output Operational Amplifier for use with space limited applications. The LT1638 op amps operate on all single and split supplies with a total voltage of 2.5 to 44V drawing only 170µA of quiescent current per amplifier. The amplifier is reverse battery protected and draws no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies and unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply.
  • Operates with inputs above V +
  • 230µA per amplifier maximum low power
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±15V supplies
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • 1500V/mV High voltage gain
  • -0.4V to 44V Single supply input range
  • 98dB High CMRR
  • No phase reversal

Applications

Power Management, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
1.2MHz
:
0.4V/µs
:
2.7V to 44V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£4.34 £ 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.34
25 + £2.78
100 + £2.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.