Low

LINEAR TECHNOLOGY  LT1638HS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1638HS8#PBF
Manufacturer Part No:
LT1638HS8#PBF
Order Code:
1663462
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1638HS8#PBF is a low power dual rail-to-rail input and output Operational Amplifier for use with space limited applications. The LT1638 op amps operate on all single and split supplies with a total voltage of 2.5 to 44V drawing only 170µA of quiescent current per amplifier. The amplifier is reverse battery protected and draws no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies and unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply.
  • Operates with inputs above V +
  • 230µA per amplifier maximum low power
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±15V supplies
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • 1500V/mV High voltage gain
  • -0.4V to 44V Single supply input range
  • 98dB High CMRR
  • No phase reversal

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.38V/µs
Supply Voltage Range:
± 1.5V to ± 22V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Similar Products