Low

LT1638CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 8 Pins

LT1638CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1638CS8#PBF
Order Code:
1663461
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1638CS8#PBF is a low power dual rail-to-rail input and output Operational Amplifier operate on all single and split supplies with a total voltage of 2.5V to 44V drawing only 170µA of quiescent current per amplifier. This amplifier is reverse battery protected and draws no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies and unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • No phase reversal
  • Low power of 230µA per amplifier maximum
  • 25mA Minimum high output current
  • 1500V/mV High voltage gain
  • -0.4 to 44V Single supply input range
  • 98dB High CMRR

Applications

Alternative Energy, Sensing & Instrumentation, Signal Processing, Industrial

Product Information

:
2 Amplifier
:
1.2MHz
:
0.38V/µs
:
± 1.5V to ± 22V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

731 In stock

505 in stock for next day delivery (Liege stock)

226 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.52 £ 3.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.52
10 + £3.15
25 + £2.92
50 + £2.09
100 + £2.06
250 + £2.02
500 + £1.99
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.