Low

LT1637CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.35 V/µs, 2.7V to 44V, SOIC, 8 Pins

LT1637CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.35 V/µs, 2.7V to 44V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1637CS8#PBF
Order Code:
1663459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1637CS8#PBF is an over-the-top Micropower rail-to-rail input and output Operational Amplifier that operates on all single and split supplies with a total voltage of 2.7 to 44V. It can be shut down, making the output high impedance and reducing the quiescent current to only 3µA. This is reverse supply protected and draws virtually no current for reverse supply up to 25V. The LT1637 can drive heavy loads and its rail-to-rail output drives 25mA. The LT1637 is unity-gain stable into all capacitive loads up to 4700pF when optional 0.22µF and 150R compensation is used. This operational amplifier has an unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 5V below VEE or 44V above VEE, independent of VCC.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 1.1MHz Gain-bandwidth product
  • Low input offset voltage (350µV maximum)
  • Single-supply input range (-0.4 to 44V)
  • High output current (25mA minimum)
  • Specified on 3, 5 and ±15V supplies
  • Output shutdown
  • Output drives 4700pF with output compensation
  • Reverse battery protection to 25V
  • High voltage gain (800V/mV)
  • High CMRR (110dB)

Applications

Alternative Energy, Power Management, Portable Devices, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
1MHz
:
0.35V/µs
:
2.7V to 44V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

437 In stock

437 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.61 £ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.61
10 + £2.18
25 + £1.54
50 + £1.52
100 + £1.49
250 + £1.47
500 + £1.44
1000 + £1.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.